
General purpose electromechanical relay featuring a 3PDT contact configuration and a 24VDC coil voltage. Coil specifications include 51mA current, 1.5W power, 472 Ohm resistance, and non-latching operation. Contact ratings are 15A current and 277VAC voltage, with silver cadmium contact material. Operate and release times are 15ms and 10ms respectively, with a maximum operating temperature of 70°C. Panel mount design with solder termination.
TE Connectivity KUMP-14D58-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-14D58-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
