
TE Connectivity KUMP-14D58-36 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 1.08kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | KUMP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-14D58-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.