
TE Connectivity KUMP-5A5G-240 technical specifications.
| Actuating System | AC |
| Coil Current | 12mA |
| Coil Power | 2.9W |
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-5A5G-240 to view detailed technical specifications.
No datasheet is available for this part.