
General purpose electromechanical relay featuring a DPST, momentary contact configuration. Coil operates at 48VDC with 27mA current and 1.5W power consumption, boasting a 1.8kΩ resistance and non-latching type. Contact rating is 15A with a 277VAC voltage rating, utilizing silver-cadmium contact material. Panel mount design with solder termination, operating within a -45°C to 70°C temperature range.
TE Connectivity KUMP-7D58-48 technical specifications.
| Actuating System | DC |
| Coil Current | 27mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-7D58-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.