TE Connectivity KUP-11A51-6 technical specifications.
| Coil Current | 335mA |
| Coil Resistance | 6R |
| Coil Voltage (AC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Brackets |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUP-11A51-6 to view detailed technical specifications.
No datasheet is available for this part.