
DPDT Power Relay with 10A contact current rating and 240VAC contact voltage rating. Features a 120VAC coil voltage, 2.1W coil power, and 2.25kΩ coil resistance. Mounts via bracket for panel applications and offers solder termination. Operating temperature range is -45°C to 55°C. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity KUP-11A55-120 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 38.89mm |
| Height | 35.7mm |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11A55-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
