DPDT Electromechanical Power Relay with a 10A contact current rating and 240VAC contact voltage rating. Features a 240VAC coil voltage, 9.11kΩ coil resistance, and 2.9W coil power. Operates with AC actuation and has a non-latching coil type. Includes solder termination and panel mount with bracket. RoHS compliant and suitable for industrial applications.
TE Connectivity KUP-11A55-240 technical specifications.
| Actuating System | AC |
| Coil Current | 8.8mA |
| Coil Power | 2.9W |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11A55-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.