DPDT General Purpose Power Relay with a 10A contact current rating and 240V AC contact voltage rating. Features an AC actuating system with a 240V AC coil voltage, 8.75mA coil current, 2.1W coil power, and 9.11kR coil resistance. Operates within a -45°C to 55°C temperature range, with 15ms operate time and 10ms release time. Panel mount termination via solder, RoHS compliant, and ELV non-compliant.
TE Connectivity KUP-11A5K-240 technical specifications.
| Actuating System | AC |
| Coil Current | 8.75mA |
| Coil Power | 2.1W |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11A5K-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.