
DPDT Power Relay with 10A contact current rating and 240VAC/32VDC contact voltage. Features a 120VAC coil voltage, 2.25kΩ coil resistance, and 2.1W coil power. Operates within a -45°C to 55°C temperature range with 15ms operate and 10ms release times. This general-purpose relay offers solder termination and panel mounting, with dimensions of 50.52x38.56x57.1mm.
TE Connectivity KUP-11AT5-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11AT5-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
