
DPDT power relay with a 10A contact current rating and 240VAC/32VDC contact voltage rating. Features a 24VAC coil voltage, 84mA coil current, and 2W coil power with 85 ohms resistance. Operates within a -45°C to 55°C temperature range, offering 15ms operate time and 10ms release time. Panel mount termination via solder, with dimensions of 38.6x34.9x57.1mm. RoHS compliant.
TE Connectivity KUP-11AT5-24 technical specifications.
| Actuating System | AC |
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11AT5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
