
DPDT Power Relay with 110VDC coil voltage and 10A contact current rating. Features silver cadmium contact material, 1.5W coil power, and 10kΩ coil resistance. Operates within a -45°C to 70°C temperature range with a 15ms operate time and 10ms release time. Rated for 240VAC and 32VDC contact voltage, with UL and CSA approvals. This general-purpose relay offers a 1,000,000-hour mechanical life and panel mount termination.
TE Connectivity KUP-11D55-110 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 11mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Contains Lead |
| Length | 1.906inch |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11D55-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
