
DPDT Power Relay with 24VDC coil voltage and 10A contact current rating. Features silver, cadmium contacts, 240VAC/32VDC contact voltage rating, and a non-latching coil type. Operates within a temperature range of -45°C to 70°C with a 15ms operate time and 10ms release time. Panel mount termination via solder, with dimensions of 38.6x34.9x57.1mm. RoHS compliant.
TE Connectivity KUP-11DT5-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-11DT5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
