
General purpose power relay featuring a 3PDT contact configuration with a 10A contact current rating and 240VAC contact voltage rating. This AC actuated relay operates on a 120VAC coil voltage with a coil power of 2.9W and coil current of 24mA. It offers a 15ms operate time and 10ms release time, with a socket mount and solder termination. Dimensions are 38.9mm length, 35.71mm depth, and 50mm height.
TE Connectivity KUP-14A15-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14A15-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
