
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. AC actuating system with a 120V coil voltage, 24mA coil current, 2.9W coil power, and 1.7kR coil resistance. Contact ratings include 10A at 240V AC and 28V DC, with silver contact material. Socket mount termination and plug termination. Operating temperature range from -45°C to 45°C.
TE Connectivity KUP-14A41-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14A41-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
