
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Rated for 10A at 240VAC, with a 2.7W AC coil consuming 230mA at 12VAC. Panel mount design with solder termination and a 15ms operate time. Operating temperature range from -45°C to 45°C. RoHS compliant.
TE Connectivity KUP-14A55-12 technical specifications.
| Actuating System | AC |
| Coil Current | 230mA |
| Coil Power | 2.8W |
| Coil Resistance | 18R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14A55-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
