
TE Connectivity KUP-14A55-42 technical specifications.
| Coil Current | 64.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 42V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | KUP |
| Termination | Quick Connect |
| Throw Configuration | 3PDT, SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14A55-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
