
3PDT Electromechanical Power Relay with a 240VAC coil voltage and 10A contact current rating. Features a 7.2kΩ coil resistance, 2.9W coil power, and 11.25mA coil current. Operates on AC actuating system with a 15ms operate time and 10ms release time. Silver/Cadmium contacts rated for 240VAC and 32VDC. Panel mount socket termination with solder connections. Dimensions: 38.9mm (L) x 35.71mm (D) x 50mm (H).
TE Connectivity KUP-14AE5-240 technical specifications.
| Actuating System | AC |
| Coil Current | 11.25mA |
| Coil Power | 2.9W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14AE5-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
