
3PDT Electromechanical Power Relay with 10A contact current rating and 240VAC contact voltage rating. Features a 24VAC coil voltage, 72 Ohm coil resistance, and 115mA coil current. Operates within a temperature range of -45°C to 45°C, with 15ms operate time and 10ms release time. Panel mountable with solder termination, this general-purpose relay is RoHS compliant.
TE Connectivity KUP-14AT5-24 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 38.56mm |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14AT5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
