
12VDC power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration and a 10A contact current rating. This electromechanical relay operates with a 12VDC coil voltage, 100mA coil current, and 1.5W coil power, boasting a 120 Ohm coil resistance. It offers AC contact voltage ratings up to 240V and DC contact voltage ratings up to 28V, with a maximum AC voltage rating of 240V. The relay is designed for socket mounting and utilizes solder termination. Dimensions are 38.9mm (length) x 35.71mm (depth) x 50mm (height), with a width of 1.405 inches. Operating temperature range is -45°C to 70°C.
TE Connectivity KUP-14D11-12 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| Height | 50mm |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14D11-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
