
3PDT Electromechanical Power Relay with 24VDC coil voltage and 472 Ohm resistance, drawing 51mA and consuming 1.5W. Features a 10A contact current rating with Silver, Cadmium contacts and 240VAC/32VDC contact voltage rating. This general-purpose relay offers 15ms operate time and 10ms release time, with a non-latching coil type. Designed for PCB termination and socket mounting, operating within a -45°C to 70°C temperature range.
TE Connectivity KUP-14D17-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14D17-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
