
General purpose electromechanical relay featuring a 3PDT (3 Form C) contact configuration. Operates with a 62VDC coil voltage, 19.35mA coil current, and 1.5W coil power, boasting a 472 Ohm coil resistance. Offers a 10A contact current rating with Silver, Cadmium contacts and a 240VAC contact voltage rating. Designed for socket mounting with a 15ms operate time and 10ms release time, operating within a -45°C to 70°C temperature range.
TE Connectivity KUP-14D25-62 technical specifications.
| Actuating System | DC |
| Coil Current | 19.35mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 62V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14D25-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
