
General purpose power relay featuring a 110V DC coil with 1.5W power consumption and 11mA coil current. Offers 10A contact current rating at 240V AC and 32V DC, with Silver, Cadmium contact material. This 3PDT relay provides 15ms operate time and 10ms release time, with a mechanical life of 10,000,000 hours. Designed for socket mounting with solder termination, it operates within a -45°C to 70°C temperature range.
TE Connectivity KUP-14D45-110 technical specifications.
| Actuating System | DC |
| Coil Current | 11mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-14D45-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
