General purpose power relay featuring a 110V DC coil with 1.5W power consumption and 16mA coil current. Offers a 10A contact current rating at 240V AC and 28V DC, with silver cadmium contact material. This 4PDT relay has solder termination and a socket mount, with operate and release times of 15ms and 10ms respectively. Operating temperature range is -45°C to 50°C.
TE Connectivity KUP-17D19-110 technical specifications.
| Actuating System | DC |
| Coil Current | 16mA |
| Coil Power | 1.5W |
| Coil Resistance | 6.72kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-17D19-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.