
General purpose electromechanical relay featuring a 12VDC coil with 150mA current, 1.5W power, and 80 Ohm resistance. This 4PDT relay offers a 10A contact current rating with Silver, Cadmium contacts and a 240VAC/28VDC contact voltage rating. Designed for socket mounting with plug termination, it operates within a -45°C to 50°C temperature range and boasts 15ms operate and 10ms release times.
TE Connectivity KUP-17D19-12 technical specifications.
| Actuating System | DC |
| Coil Current | 150mA |
| Coil Power | 1.5W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Height | 50mm |
| Length | 38.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-17D19-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.