
General purpose power relay featuring a 24V DC coil with 51mA current, 1.5W power, and 472Ω resistance. This non-latching, single pole single throw (SPST) relay offers a 10A contact current rating with silver, cadmium contacts and a 240V AC / 32V DC contact voltage rating. Designed for panel mounting with solder termination, it operates within a -45°C to 70°C temperature range and boasts 15ms operate and 10ms release times.
TE Connectivity KUP-1D55-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 38.89mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 1.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-1D55-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
