
SPST-NO General Purpose Power Relay with 120VAC coil voltage, 10A contact current rating, and 240VAC contact voltage rating. Features include a non-latching AC actuating system, 17.5mA coil current, 2.1W coil power, and 2.25kR coil resistance. Operates within a -45°C to 55°C temperature range with 15ms operate time and 10ms release time. Socket mount termination with PCB leads, Silver/Cadmium contact material, and RoHS compliance. Dimensions: 38.9mm length, 1.405inch width, 50mm height.
TE Connectivity KUP-3A17-120 technical specifications.
| Actuating System | AC |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-3A17-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
