
TE Connectivity KUP-3D55-42 technical specifications.
| Coil Current | 28.6mA |
| Coil Power | 1.2W |
| Coil Resistance | 1.47kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 42V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | KUP |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP-3D55-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
