
The KUP-5D17-24 is a 24V DC operated electromechanical relay with a maximum current rating of 10A. It features a coil resistance of 472 ohms and a maximum voltage rating of 32V DC. The relay has a SPDT throw configuration and is designed for through hole mounting. It operates within a temperature range of -45°C to 70°C.
TE Connectivity KUP-5D17-24 technical specifications.
| Coil Current | 51mA |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUP-5D17-24 to view detailed technical specifications.
No datasheet is available for this part.
