This SPDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 32V DC or 240V AC. It can handle a coil current of 187mA and has a coil resistance of 32.1 ohms. The relay operates within a temperature range of -45°C to 70°C. It is designed for socket mount applications.
TE Connectivity KUP-5D17-6 technical specifications.
| Coil Current | 187mA |
| Coil Resistance | 32.1R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUP-5D17-6 to view detailed technical specifications.
No datasheet is available for this part.