
3PDT general purpose electromechanical relay with a 24VAC coil voltage, 72 Ohm coil resistance, and 115mA coil current. Features a 5A contact current rating with silver contacts and a 240VAC/28VDC maximum voltage rating. Operates within a temperature range of -45°C to 45°C with 15ms operate and 10ms release times. Socket mount termination with solder leads, suitable for general purpose applications.
TE Connectivity KUP93-14A11-24 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.7W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 28V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUP93 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 3.034oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUP93-14A11-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
