TE Connectivity LA17 technical specifications.
| Package/Case | TO-8 |
| Frequency | 5MHz |
| Gain | 11.5dB |
| Noise Figure | 5.8dB |
| Operating Supply Current | 55mA |
| P1dB | 10dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA17 |
| Test Frequency | 5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LA17 to view detailed technical specifications.
No datasheet is available for this part.