
Sealed, single-pole power relay designed for demanding applications. Features a DC actuating system with a 12V coil voltage, 5.5W coil power, and 461mA coil current. Offers a robust 100A contact current rating and a maximum voltage rating of 900V DC. Chassis mountable with stud termination, this relay boasts a 25ms operate time and 10ms release time.
TE Connectivity LEV100A4ANH technical specifications.
| Actuating System | DC |
| Coil Current | 461mA |
| Coil Power | 5.5W |
| Coil Resistance | 26R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 100A |
| ELV | Compliant |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 900V |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Operating Supply Voltage | 900V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | LEV100, KILOVAC |
| Supply Current | 100A |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LEV100A4ANH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
