
TE Connectivity LEV100A6ANG technical specifications.
| Actuating System | DC |
| Coil Current | 122mA |
| Coil Power | 6W |
| Coil Resistance | 392R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 100A |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Package Quantity | 3 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 10ms |
| Series | LEV100, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV100A6ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
