
High-current power relay featuring a 500A contact rating and 900V DC rating. This SPST-NO (Single Pole Single Throw Normally Open) device operates on a 12VDC coil with 1.1A coil current and 11 Ohms resistance, consuming 5.5W. It offers a fast operate time of 25ms and release time of 12ms, with a robust operating temperature range of -40°C to 85°C. Mounting options include flanges, chassis, and panel, with stud termination for secure connections.
TE Connectivity LEV200A4ANA technical specifications.
| Coil Current | 1.1A |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| Current Rating | 500A |
| Depth | 60.45mm |
| Length | 93.98mm |
| Max Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| Reach SVHC Compliant | Unknown |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | LEV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST, 3P |
| DC Rated Voltage | 900V |
| Width | 77.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A4ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
