
Axial leaded, through-hole mount fixed resistor featuring metal film technology. 10kΩ resistance with a 1% tolerance and a 200V DC rating. Operates within a -55°C to +155°C temperature range, dissipating up to 250mW. Components measure 3.5mm in length and 2mm in diameter with 0.45mm lead diameter. Packaged on tape and reel for efficient assembly.
TE Connectivity LR0204F10K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Lead Diameter | 0.45mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.