TE Connectivity LR0204F200R technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | LR, Neohm |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR0204F200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
