Axial leaded, through-hole mount fixed resistor featuring metal film technology. 200V operating supply voltage with a 75kΩ resistance and 1% tolerance. Rated for 0.25W (250mW) power dissipation, operating between -55°C and 155°C. Includes 2 terminations and is RoHS compliant.
TE Connectivity LR0204F75K technical specifications.
| Package/Case | Axial |
| Diameter | 2mm |
| ELV | Compliant |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR0204F75K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
