
The LR1F470R is a 470 ohm, 1% tolerance, 350V metal film resistor with a maximum power dissipation of 600mW. It is available in an axial leaded package with a diameter of 2.3mm and a length of 6.2mm. The resistor is compliant with ELV and RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TE Connectivity LR1F470R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.