
The LR1F511R is a 350V thin film axial leaded resistor from TE Connectivity. It features a resistance of 511 ohms with a tolerance of 1%. The resistor is designed for high-temperature applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4000 units, packaged in tape and reel. The resistor is compliant with ELV and RoHS regulations.
TE Connectivity LR1F511R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 511R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F511R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.