
Through-hole metal film fixed resistor with 0.1 Ohm resistance and 5% tolerance. Features a 0.5W power rating, ±200ppm/°C temperature coefficient, and a 350V operating voltage. Conformal coated package with axial terminations, measuring 2.3mm in diameter and 6.2mm in length. Operating temperature range from -55°C to 155°C. RoHS compliant and supplied in an ammo pack.
TE Connectivity LR1LJR10 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR1 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1LJR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.