Axial leaded, through-hole mount fixed resistor featuring metal film technology. 240 kΩ resistance with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 350V DC operating supply voltage and 0.75W (750mW) maximum power dissipation. Operates across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
TE Connectivity LR2F240K technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 240kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR2F240K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.