TE Connectivity LR2F330R technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR2F330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.