
PTC Thermistor, Surface Mount, Axial Leaded. Features a 3.8A hold current and 8.3A trip current with a 15V DC rating. Operates across a temperature range of -40°C to 85°C, with a maximum current rating of 100A. UL, CSA, and TUV approved, this component is designed for reliable overcurrent protection.
TE Connectivity LR4-380F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 3.8A |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 8.3A |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-380F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
