The LR4-450 varistor from TE Connectivity features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 20V and an operating supply voltage of 20V. The varistor is available in bulk packaging and has a resistance of 20mR. It is not RoHS compliant and is not radiation hardened.
TE Connectivity LR4-450 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 4.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.9A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.