The LR4-450LF is a 100A axial wirewound resistor from TE Connectivity with a resistance of 20mR. It operates over a temperature range of -40°C to 125°C and is packaged in bulk quantities. The resistor is part of the LR4 series and features axial termination.
TE Connectivity LR4-450LF technical specifications.
| Current Rating | 100A |
| Hold Current | 4.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.9A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-450LF to view detailed technical specifications.
No datasheet is available for this part.