
TE Connectivity LR4-550F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 5.5A |
| ELV | Compliant |
| Height | 1mm |
| Hold Current | 5.5A |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 10.5A |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-550F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
