
TE Connectivity LR4-600F technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 11.7A |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-600F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
