
TE Connectivity LR4-73XF technical specifications.
| Approvals | UL |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 730mA |
| Lead Free | Not Applicable |
| Length | 47.6mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 14.1A |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-73XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.