TE Connectivity LT7330001K0JTG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Series | LT73 |
| Tolerance | 5% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LT7330001K0JTG to view detailed technical specifications.
No datasheet is available for this part.
