
TE Connectivity LT7330002K0JTG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 50V |
| Width | 800um |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LT7330002K0JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
